MAX236CNG+
vs
HIN206CB-T
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
24-PDIP-300_MIL
|
SOIC
|
Package Description |
DIP-24
|
PLASTIC, MS-013AD, SOIC-24
|
Pin Count |
24
|
24
|
Manufacturer Package Code |
24-PDIP-300_MIL
|
|
Reach Compliance Code |
compliant
|
unknown
|
Date Of Intro |
1998-06-25
|
|
Samacsys Manufacturer |
Analog Devices
|
|
Additional Feature |
EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS
|
|
Differential Output |
NO
|
NO
|
Driver Number of Bits |
4
|
4
|
Input Characteristics |
SCHMITT TRIGGER
|
SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-232-E; TIA-232-E; V.28; V.24
|
EIA-232-E; V.28
|
JESD-30 Code |
R-PDIP-T24
|
R-PDSO-G24
|
JESD-609 Code |
e3
|
e0
|
Length |
30.545 mm
|
15.4 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
3
|
3
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Out Swing-Min |
10 V
|
|
Output Characteristics |
3-STATE
|
|
Output Low Current-Max |
0.0016 A
|
|
Output Polarity |
INVERTED
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Equivalence Code |
DIP24,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Receive Delay-Max |
10000 ns
|
10000 ns
|
Receiver Number of Bits |
3
|
3
|
Seated Height-Max |
4.572 mm
|
2.65 mm
|
Supply Current-Max |
15 mA
|
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Matte Tin (Sn)
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Transmit Delay-Max |
10000 ns
|
10000 ns
|
Width |
7.62 mm
|
7.5 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare MAX236CNG+ with alternatives
Compare HIN206CB-T with alternatives