MAX2410EEI+
vs
MAX2410EEI-T
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Down Conversion Gain-Min |
6.6 dB
|
6.6 dB
|
IF Frequency-Max |
450 MHz
|
450 MHz
|
Input Power-Min (CW) |
-17 dBm
|
-17 dBm
|
JESD-609 Code |
e3
|
e0
|
LO Tunable |
NO
|
NO
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF Input Frequency-Max |
1900 MHz
|
1900 MHz
|
RF Output Frequency-Max |
1900 MHz
|
1900 MHz
|
RF/Microwave Device Type |
UP/DOWN CONVERTER
|
UP/DOWN CONVERTER
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Up Conversion Gain-Min |
8.6 dB
|
8.6 dB
|
VSWR-Max |
2
|
2
|
Base Number Matches |
4
|
2
|
|
|
|
Compare MAX2410EEI+ with alternatives