MAX242CAP-T
vs
MAX222EWN+
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
SSOP
|
SOIC
|
Package Description |
SSOP, SSOP20,.3
|
SOP, SOP18,.4
|
Pin Count |
20
|
18
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS
|
EXTERNAL CHARGE PUMP
|
Differential Output |
NO
|
NO
|
Driver Number of Bits |
2
|
2
|
High Level Input Current-Max |
0.00004 A
|
0.00004 A
|
Input Characteristics |
SCHMITT TRIGGER
|
SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-232-E; TIA-232-E; V.28; V.24
|
EIA-232-E; TIA-232-E; V.28; V.24
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G18
|
JESD-609 Code |
e0
|
e3
|
Length |
7.2 mm
|
11.55 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
2
|
2
|
Number of Terminals |
20
|
18
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Out Swing-Min |
10 V
|
10 V
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Low Current-Max |
0.0032 A
|
0.0032 A
|
Output Polarity |
INVERTED
|
INVERTED
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SOP
|
Package Equivalence Code |
SSOP20,.3
|
SOP18,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
1000 ns
|
1000 ns
|
Receiver Number of Bits |
2
|
2
|
Seated Height-Max |
1.99 mm
|
2.65 mm
|
Supply Current-Max |
10 mA
|
10 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Transmit Delay-Max |
3500 ns
|
3500 ns
|
Width |
5.29 mm
|
7.5 mm
|
Base Number Matches |
1
|
2
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare MAX242CAP-T with alternatives
Compare MAX222EWN+ with alternatives