MAX24310EXG+
vs
SI5345D-D13566-GM
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MICROSEMI CORP
|
SKYWORKS SOLUTIONS INC
|
Part Package Code |
BGA
|
|
Package Description |
10 X 10 MM, ROHS COMPLIANT, CSBGA-81
|
QFN-64
|
Pin Count |
81
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
|
JESD-30 Code |
S-PBGA-B81
|
S-PQCC-N44
|
Length |
10 mm
|
9 mm
|
Number of Functions |
1
|
|
Number of Terminals |
81
|
64
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LBGA
|
HVQCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, LOW PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
|
Seated Height-Max |
1.47 mm
|
0.9 mm
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
ATM/SONET/SDH SUPPORT CIRCUIT
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
BALL
|
NO LEAD
|
Terminal Pitch |
1 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
10 mm
|
9 mm
|
Base Number Matches |
2
|
1
|
Output Clock Frequency-Max |
|
350 MHz
|
Package Equivalence Code |
|
LCC64,.35SQ,20
|
Primary Clock/Crystal Frequency-Nom |
|
750 MHz
|
Supply Current-Max |
|
260 mA
|
Supply Voltage-Max |
|
1.89 V
|
Supply Voltage-Min |
|
1.71 V
|
Technology |
|
CMOS
|
uPs/uCs/Peripheral ICs Type |
|
CLOCK GENERATOR, OTHER
|
|
|
|
Compare MAX24310EXG+ with alternatives
Compare SI5345D-D13566-GM with alternatives