MAX24310EXG+ vs SI5345D-D13566-GM feature comparison

MAX24310EXG+ Microsemi Corporation

Buy Now Datasheet

SI5345D-D13566-GM Skyworks Solutions Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP SKYWORKS SOLUTIONS INC
Part Package Code BGA
Package Description 10 X 10 MM, ROHS COMPLIANT, CSBGA-81 QFN-64
Pin Count 81
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
JESD-30 Code S-PBGA-B81 S-PQCC-N44
Length 10 mm 9 mm
Number of Functions 1
Number of Terminals 81 64
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA HVQCCN
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.47 mm 0.9 mm
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Telecom IC Type ATM/SONET/SDH SUPPORT CIRCUIT
Temperature Grade INDUSTRIAL
Terminal Form BALL NO LEAD
Terminal Pitch 1 mm 0.5 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 10 mm 9 mm
Base Number Matches 2 1
Output Clock Frequency-Max 350 MHz
Package Equivalence Code LCC64,.35SQ,20
Primary Clock/Crystal Frequency-Nom 750 MHz
Supply Current-Max 260 mA
Supply Voltage-Max 1.89 V
Supply Voltage-Min 1.71 V
Technology CMOS
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER

Compare MAX24310EXG+ with alternatives

Compare SI5345D-D13566-GM with alternatives