MAX2820ETM
vs
MAX2821AETM-TD
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
5A991
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
JESD-609 Code |
e0
|
e0
|
Moisture Sensitivity Level |
1
|
1
|
Telecom IC Type |
SUPPORT CIRCUIT
|
SUPPORT CIRCUIT
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Base Number Matches |
6
|
2
|
Part Package Code |
|
QFN
|
Package Description |
|
HVQCCN, LCC48,.27SQ,20
|
Pin Count |
|
48
|
JESD-30 Code |
|
S-XQCC-N48
|
Length |
|
7 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
48
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
HVQCCN
|
Package Equivalence Code |
|
LCC48,.27SQ,20
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
0.8 mm
|
Supply Current-Max |
|
0.11 mA
|
Supply Voltage-Nom |
|
2.7 V
|
Surface Mount |
|
YES
|
Technology |
|
BIPOLAR
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Width |
|
7 mm
|
|
|
|
Compare MAX2820ETM with alternatives
Compare MAX2821AETM-TD with alternatives