MAX294C/D
vs
MAX294ESA
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
DIE
|
|
Package Description |
DIE
|
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Active Filter Type |
SWITCHED CAPACITOR FILTER
|
SWITCHED CAPACITOR FILTER
|
Center or Cutoff Freq Rng-Max |
25 kHz
|
|
Center or Cutoff Freq Rng-Min |
0.0001 kHz
|
|
JESD-30 Code |
X-XUUC-N
|
|
JESD-609 Code |
e0
|
e0
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage-Max (Vsup) |
-5.5 V
|
|
Neg Supply Voltage-Min (Vsup) |
-2.375 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
|
Number of Functions |
1
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Order |
8TH
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Code |
DIE
|
|
Package Equivalence Code |
DIE OR CHIP
|
|
Package Shape |
UNSPECIFIED
|
|
Package Style |
UNCASED CHIP
|
|
Poles and Zeros |
8 AND 0
|
|
Qualification Status |
Not Qualified
|
|
Response |
LOWPASS
|
|
Supply Current-Max (Isup) |
22 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
2.375 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
YES
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
|
Terminal Position |
UPPER
|
|
Transfer Characteristics |
ELLIPTIC
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MAX294C/D with alternatives
Compare MAX294ESA with alternatives