MAX294CSA+
vs
MAX294C/D
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Active Filter Type |
SWITCHED CAPACITOR FILTER
|
SWITCHED CAPACITOR FILTER
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
1
|
Peak Reflow Temperature (Cel) |
260
|
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
4
|
1
|
Part Package Code |
|
DIE
|
Package Description |
|
DIE
|
Center or Cutoff Freq Rng-Max |
|
25 kHz
|
Center or Cutoff Freq Rng-Min |
|
0.0001 kHz
|
JESD-30 Code |
|
X-XUUC-N
|
Neg Supply Voltage-Max (Vsup) |
|
-5.5 V
|
Neg Supply Voltage-Min (Vsup) |
|
-2.375 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-5 V
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Order |
|
8TH
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
DIE
|
Package Equivalence Code |
|
DIE OR CHIP
|
Package Shape |
|
UNSPECIFIED
|
Package Style |
|
UNCASED CHIP
|
Poles and Zeros |
|
8 AND 0
|
Qualification Status |
|
Not Qualified
|
Response |
|
LOWPASS
|
Supply Current-Max (Isup) |
|
22 mA
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
2.375 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
UPPER
|
Transfer Characteristics |
|
ELLIPTIC
|
|
|
|
Compare MAX294CSA+ with alternatives
Compare MAX294C/D with alternatives