MAX3077EESA/V+T
vs
MAX3077EESA/GG8
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Part Package Code |
8-SOIC_N-150_MIL
|
N/A
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
8-SOIC_N-150_MIL
|
N/A
|
Date Of Intro |
2002-11-22
|
2002-11-22
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Screening Level |
AEC-Q100
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Base Number Matches |
1
|
1
|
Differential Output |
|
YES
|
Driver Number of Bits |
|
1
|
High Level Input Current-Max |
|
0.000001 A
|
Input Characteristics |
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface Standard |
|
EIA-422; EIA-485; TIA-485
|
JESD-30 Code |
|
R-PDSO-G8
|
Length |
|
4.9 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Out Swing-Min |
|
1.5 V
|
Output Characteristics |
|
DIFFERENTIAL
|
Output Low Current-Max |
|
0.001 A
|
Output Polarity |
|
COMPLEMENTARY
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
SOP8,.25
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Receive Delay-Max |
|
75 ns
|
Receiver Number of Bits |
|
1
|
Seated Height-Max |
|
1.75 mm
|
Supply Current-Max |
|
1.5 mA
|
Supply Voltage-Max |
|
3.63 V
|
Supply Voltage-Min |
|
2.97 V
|
Supply Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
YES
|
Technology |
|
BICMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Transmit Delay-Max |
|
50 ns
|
Width |
|
3.9 mm
|
|
|
|
Compare MAX3077EESA/V+T with alternatives
Compare MAX3077EESA/GG8 with alternatives