MAX3160EAP+
vs
MAX3160EAP+
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
20-SSOP-5.3_MM
|
SSOP
|
Package Description |
ROHS COMPLIANT, SSOP-20
|
ROHS COMPLIANT, SSOP-20
|
Pin Count |
20
|
20
|
Manufacturer Package Code |
20-SSOP-5.3_MM
|
|
Reach Compliance Code |
compliant
|
compliant
|
Date Of Intro |
2000-09-23
|
|
Samacsys Manufacturer |
Analog Devices
|
|
Additional Feature |
DELAYS MEASURED IN EIA-422, EIA-485 MODE
|
DELAYS MEASURED IN EIA-422, EIA-485 MODE
|
Differential Output |
YES
|
YES
|
Driver Number of Bits |
2
|
2
|
Input Characteristics |
DIFFERENTIAL SCHMITT TRIGGER
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-485; EIA-422; EIA-232
|
EIA-485; EIA-422; EIA-232
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
JESD-609 Code |
e3
|
e3
|
Length |
7.2 mm
|
7.2 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
2
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Out Swing-Min |
10 V
|
10 V
|
Output Low Current-Max |
0.0025 A
|
0.0025 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Equivalence Code |
SSOP20,.3
|
SSOP20,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
150 ns
|
150 ns
|
Receiver Number of Bits |
2
|
2
|
Seated Height-Max |
1.99 mm
|
1.99 mm
|
Supply Current-Max |
5.5 mA
|
5.5 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Transmit Delay-Max |
800 ns
|
800 ns
|
Width |
5.29 mm
|
5.29 mm
|
Base Number Matches |
2
|
5
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare MAX3160EAP+ with alternatives
Compare MAX3160EAP+ with alternatives