MAX31740ATA+
vs
SA56004GD,118
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.31.00.01
|
|
Analog IC - Other Type |
ANALOG CIRCUIT
|
|
JESD-30 Code |
R-PDSO-N8
|
|
JESD-609 Code |
e3
|
|
Length |
3 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of Channels |
1
|
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
HVSON
|
|
Package Equivalence Code |
SOLCC8,.08,20
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Seated Height-Max |
0.8 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
3 V
|
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
2 mm
|
|
Base Number Matches |
3
|
|
|
|
|
Compare MAX31740ATA+ with alternatives