MAX3218CWP+T vs SP3249ECY-L feature comparison

MAX3218CWP+T Maxim Integrated Products

Buy Now Datasheet

SP3249ECY-L Sipex Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC SIPEX CORP
Part Package Code SOIC
Package Description SOP, LEAD FREE, MO-153AD, TSSOP-24
Pin Count 20
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS; AUTO SHUTDOWN
Differential Output NO NO
Driver Number of Bits 2 5
Input Characteristics STANDARD SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; V.24; V.28; EIA-562 EIA-232-F; TIA-232-F; V.24; V.28; EIA-562; TIA-562
JESD-30 Code R-PDSO-G20 R-PDSO-G24
JESD-609 Code e3 e3
Length 12.8 mm 7.8 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 3
Number of Terminals 20 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Receiver Number of Bits 2 3
Seated Height-Max 2.65 mm 1.2 mm
Supply Voltage-Max 4.25 V 5.5 V
Supply Voltage-Min 1.8 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.5 mm 4.4 mm
Base Number Matches 1 1
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Package Equivalence Code TSSOP24,.25
Peak Reflow Temperature (Cel) 260
Receive Delay-Max
Supply Current-Max 1 mA
Time@Peak Reflow Temperature-Max (s) 40

Compare MAX3218CWP+T with alternatives