MAX3218CWP vs ICL3217IBZ-T feature comparison

MAX3218CWP Rochester Electronics LLC

Buy Now Datasheet

ICL3217IBZ-T Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC RENESAS ELECTRONICS CORP
Part Package Code SOIC
Package Description 0.300 INCH, SO-20 ,
Pin Count 20
Reach Compliance Code unknown unknown
Additional Feature EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS; AUTO SHUTDOWN
Differential Output NO
Driver Number of Bits 2
Input Characteristics STANDARD
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; V.24; V.28; EIA-562
JESD-30 Code R-PDSO-G20
JESD-609 Code e0
Length 12.8 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Qualification Status COMMERCIAL
Receiver Number of Bits 2
Seated Height-Max 2.65 mm
Supply Voltage-Max 4.25 V
Supply Voltage-Min 1.8 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 7.5 mm
Base Number Matches 2 2
Source Content uid ICL3217IBZ-T
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare MAX3218CWP with alternatives