MAX3218CWP vs ICL3238EIA-T feature comparison

MAX3218CWP Maxim Integrated Products

Buy Now Datasheet

ICL3238EIA-T Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC RENESAS ELECTRONICS CORP
Part Package Code SOIC
Package Description SOP, ,
Pin Count 20
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS; AUTO SHUTDOWN
Differential Output NO
Driver Number of Bits 2
Input Characteristics STANDARD
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; V.24; V.28; EIA-562
JESD-30 Code R-PDSO-G20
JESD-609 Code e0
Length 12.8 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Receiver Number of Bits 2
Seated Height-Max 2.65 mm
Supply Voltage-Max 4.25 V
Supply Voltage-Min 1.8 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.5 mm
Base Number Matches 2 3
Source Content uid ICL3238EIA-T

Compare MAX3218CWP with alternatives

Compare ICL3238EIA-T with alternatives