MAX3218CWP vs ICL3238IAZ-T feature comparison

MAX3218CWP Maxim Integrated Products

Buy Now Datasheet

ICL3238IAZ-T Intersil Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC INTERSIL CORP
Part Package Code SOIC SSOP
Package Description SOP, SSOP, SSOP28,.3
Pin Count 20 28
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS; AUTO SHUTDOWN
Differential Output NO NO
Driver Number of Bits 2 5
Input Characteristics STANDARD STANDARD
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; V.24; V.28; EIA-562 EIA-232; TIA-232; V.24; V.28
JESD-30 Code R-PDSO-G20 R-PDSO-G28
JESD-609 Code e0 e3
Length 12.8 mm 10.2 mm
Moisture Sensitivity Level 1 3
Number of Functions 1 5
Number of Terminals 20 28
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Receiver Number of Bits 2 3
Seated Height-Max 2.65 mm 2 mm
Supply Voltage-Max 4.25 V 5.5 V
Supply Voltage-Min 1.8 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.5 mm 5.3 mm
Base Number Matches 2 2
Source Content uid ICL3238IAZ-T
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Package Equivalence Code SSOP28,.3
Peak Reflow Temperature (Cel) 260
Power Supplies 3.3/5 V
Receive Delay-Max
Supply Current-Max 1 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX3218CWP with alternatives

Compare ICL3238IAZ-T with alternatives