MAX3218CWP vs ISL4238EIRZ feature comparison

MAX3218CWP Rochester Electronics LLC

Buy Now Datasheet

ISL4238EIRZ Intersil Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Unknown
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTERSIL CORP
Part Package Code SOIC QFN
Package Description 0.300 INCH, SO-20 HVQCCN, LCC32,.2SQ,20
Pin Count 20 32
Reach Compliance Code unknown compliant
Additional Feature EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS; AUTO SHUTDOWN
Differential Output NO NO
Driver Number of Bits 2 5
Input Characteristics STANDARD SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; V.24; V.28; EIA-562 EIA-232; TIA-232; V.24; V.28
JESD-30 Code R-PDSO-G20 S-PQCC-N32
JESD-609 Code e0 e3
Length 12.8 mm 5 mm
Moisture Sensitivity Level 1 3
Number of Functions 1 3
Number of Terminals 20 32
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVQCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 240 260
Qualification Status COMMERCIAL Not Qualified
Receiver Number of Bits 2 3
Seated Height-Max 2.65 mm 1 mm
Supply Voltage-Max 4.25 V 5.5 V
Supply Voltage-Min 1.8 V 3.15 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 20 30
Width 7.5 mm 5 mm
Base Number Matches 2 2
Source Content uid ISL4238EIRZ
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 26 Weeks
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Package Equivalence Code LCC32,.2SQ,20
Power Supplies 3/5 V
Receive Delay-Max 550 ns
Supply Current-Max 1.5 mA
Transmit Delay-Max 1100 ns

Compare MAX3218CWP with alternatives

Compare ISL4238EIRZ with alternatives