MAX3218CWP vs MAX3218EPP feature comparison

MAX3218CWP Maxim Integrated Products

Buy Now Datasheet

MAX3218EPP Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC DIP
Package Description SOP, 0.300 INCH, PLASTIC, DIP-20
Pin Count 20 20
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS; AUTO SHUTDOWN EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS; AUTO SHUTDOWN
Differential Output NO NO
Driver Number of Bits 2 2
Input Characteristics STANDARD SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; V.24; V.28; EIA-562 EIA-232-E; V.24; V.28; EIA-562
JESD-30 Code R-PDSO-G20 R-PDIP-T20
JESD-609 Code e0 e0
Length 12.8 mm 26.16 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified
Receiver Number of Bits 2 2
Seated Height-Max 2.65 mm 4.572 mm
Supply Voltage-Max 4.25 V 4.25 V
Supply Voltage-Min 1.8 V 1.8 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.62 mm
Base Number Matches 2 2
Peak Reflow Temperature (Cel) 240
Receive Delay-Max 1000 ns
Time@Peak Reflow Temperature-Max (s) 20
Transmit Delay-Max 2700 ns

Compare MAX3218CWP with alternatives

Compare MAX3218EPP with alternatives