MAX3218CWP vs MAX3238EIPWG4 feature comparison

MAX3218CWP Rochester Electronics LLC

Buy Now Datasheet

MAX3238EIPWG4 Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code SOIC SSOP
Package Description 0.300 INCH, SO-20 TSSOP, TSSOP28,.25
Pin Count 20 28
Reach Compliance Code unknown compliant
Additional Feature EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS; AUTO SHUTDOWN ALSO OPERATES AT 5V SUPPLY
Differential Output NO NO
Driver Number of Bits 2 5
Input Characteristics STANDARD SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; V.24; V.28; EIA-562 EIA-232-F; TIA-232-F; V.28
JESD-30 Code R-PDSO-G20 R-PDSO-G28
JESD-609 Code e0 e4
Length 12.8 mm 9.7 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 3
Number of Terminals 20 28
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 260
Qualification Status COMMERCIAL Not Qualified
Receiver Number of Bits 2 3
Seated Height-Max 2.65 mm 1.2 mm
Supply Voltage-Max 4.25 V 3.6 V
Supply Voltage-Min 1.8 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 30
Width 7.5 mm 4.4 mm
Base Number Matches 2 1
Source Content uid MAX3238EIPWG4
ECCN Code EAR99
HTS Code 8542.39.00.01
High Level Input Current-Max 0.000001 A
Out Swing-Min 10 V
Output Low Current-Max 0.001 A
Output Polarity INVERTED
Package Equivalence Code TSSOP28,.25
Power Supplies 3.3/5 V
Receive Delay-Max 150 ns
Supply Current-Max 2 mA
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 5 V
Transmit Delay-Max 150 ns

Compare MAX3218CWP with alternatives

Compare MAX3238EIPWG4 with alternatives