MAX3218CWP-T vs ADM3307EARU-REEL feature comparison

MAX3218CWP-T Maxim Integrated Products

Buy Now Datasheet

ADM3307EARU-REEL Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code SOIC TSSOP
Package Description SOP, TSSOP, TSSOP28,.25
Pin Count 20 28
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS; AUTO SHUTDOWN
Differential Output NO NO
Driver Number of Bits 2 5
Input Characteristics STANDARD SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; V.24; V.28; EIA-562 EIA-232
JESD-30 Code R-PDSO-G20 R-PDSO-G28
JESD-609 Code e0 e0
Length 12.8 mm 9.7 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 3
Number of Terminals 20 28
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Receiver Number of Bits 2 3
Seated Height-Max 2.65 mm 1.2 mm
Supply Voltage-Max 4.25 V 3.6 V
Supply Voltage-Min 1.8 V 2.7 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.5 mm 4.4 mm
Base Number Matches 1 1
Source Content uid ADM3307EARU-REEL
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Package Equivalence Code TSSOP28,.25
Peak Reflow Temperature (Cel) 240
Power Supplies 3/3.3 V
Receive Delay-Max 1000 ns
Supply Current-Max 4.5 mA

Compare MAX3218CWP-T with alternatives

Compare ADM3307EARU-REEL with alternatives