MAX3218CWP-T vs MAX3237EIRHBR feature comparison

MAX3218CWP-T Maxim Integrated Products

Buy Now Datasheet

MAX3237EIRHBR Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC QFN
Package Description SOP, VQCCN, LCC32,.2SQ,20
Pin Count 20 32
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS; AUTO SHUTDOWN ALSO OPERATES AT 5V SUPPLY
Differential Output NO NO
Driver Number of Bits 2 5
Input Characteristics STANDARD SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; V.24; V.28; EIA-562 EIA-232-F; TIA-232-F; V.28
JESD-30 Code R-PDSO-G20 S-XQCC-N32
JESD-609 Code e0
Length 12.8 mm 5 mm
Moisture Sensitivity Level 1
Number of Functions 1 3
Number of Terminals 20 32
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP VQCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Receiver Number of Bits 2 3
Seated Height-Max 2.65 mm 1 mm
Supply Voltage-Max 4.25 V 3.6 V
Supply Voltage-Min 1.8 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL QUAD
Width 7.5 mm 5 mm
Base Number Matches 1 1
Source Content uid MAX3237EIRHBR
High Level Input Current-Max 0.000001 A
Out Swing-Min 10 V
Output Low Current-Max 0.001 A
Package Equivalence Code LCC32,.2SQ,20
Power Supplies 3.3/5 V
Receive Delay-Max 150 ns
Supply Current-Max 2 mA

Compare MAX3218CWP-T with alternatives

Compare MAX3237EIRHBR with alternatives