MAX3218EWP vs SP3249EEA-L feature comparison

MAX3218EWP Maxim Integrated Products

Buy Now Datasheet

SP3249EEA-L Sipex Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC SIPEX CORP
Part Package Code SOIC
Package Description SOP, SOP, SSOP24,.3
Pin Count 20
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Additional Feature EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS; AUTO SHUTDOWN
Differential Output NO NO
Driver Number of Bits 2 5
Input Characteristics STANDARD SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; V.24; V.28; EIA-562 EIA-232-F; TIA-232-F; V.24; V.28; EIA-562; TIA-562
JESD-30 Code R-PDSO-G20 R-PDSO-G24
JESD-609 Code e0 e3
Length 12.8 mm 7.2 mm
Moisture Sensitivity Level 1 2
Number of Functions 1 3
Number of Terminals 20 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receiver Number of Bits 2 3
Seated Height-Max 2.65 mm 2 mm
Supply Voltage-Max 4.25 V 5.5 V
Supply Voltage-Min 1.8 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.635 mm
Terminal Position DUAL DUAL
Width 7.5 mm 5.3 mm
Base Number Matches 2 1
Out Swing-Min 10 V
Output Low Current-Max 1.6 A
Package Equivalence Code SSOP24,.3
Peak Reflow Temperature (Cel) 260
Power Supplies 3.3/5 V
Receive Delay-Max
Supply Current-Max 1 mA
Time@Peak Reflow Temperature-Max (s) 40

Compare MAX3218EWP with alternatives

Compare SP3249EEA-L with alternatives