MAX3221EEAE+
vs
MAX3221EEAE/GH9-T
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
SOIC
|
|
Package Description |
ROHS COMPLIANT, SSOP-16
|
,
|
Pin Count |
16
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Differential Output |
NO
|
|
Driver Number of Bits |
1
|
|
Input Characteristics |
SCHMITT TRIGGER
|
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-232; TIA-232; V.24; V.28
|
|
JESD-30 Code |
R-PDSO-G16
|
|
JESD-609 Code |
e3
|
|
Length |
6.2 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
|
Number of Terminals |
16
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Out Swing-Min |
10 V
|
|
Output Low Current-Max |
0.0016 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SSOP
|
|
Package Equivalence Code |
SSOP16,.3
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
|
Receive Delay-Max |
|
|
Receiver Number of Bits |
1
|
|
Seated Height-Max |
1.99 mm
|
|
Supply Current-Max |
1 mA
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
3 V
|
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
YES
|
|
Technology |
BICMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
5.29 mm
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare MAX3221EEAE+ with alternatives
Compare MAX3221EEAE/GH9-T with alternatives