MAX3222EPN+
vs
SP3222EHCP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
EXAR CORP
Part Package Code
18-PDIP-300_MIL
DIP
Package Description
DIP-18
DIP, DIP18,.3
Pin Count
18
18
Manufacturer Package Code
18-PDIP-300_MIL
Reach Compliance Code
compliant
unknown
Date Of Intro
1996-05-23
Samacsys Manufacturer
Analog Devices
Additional Feature
2 RECEIVERS ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP
Differential Output
NO
NO
Driver Number of Bits
2
2
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232; TIA-232
EIA-232-F; TIA-232-F
JESD-30 Code
R-PDIP-T18
R-PDIP-T18
JESD-609 Code
e3
Length
22.86 mm
22.86 mm
Moisture Sensitivity Level
1
1
Number of Functions
2
2
Number of Terminals
18
18
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
10 V
Output Characteristics
3-STATE
Output Low Current-Max
0.0016 A
0.0016 A
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP18,.3
DIP18,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Receiver Number of Bits
2
2
Seated Height-Max
4.572 mm
5.334 mm
Supply Current-Max
1 mA
1 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.62 mm
7.62 mm
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Receive Delay-Max
Compare MAX3222EPN+ with alternatives
Compare SP3222EHCP with alternatives