MAX3235EEPP+G36
vs
MAX3235ECWP+TG36
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
DIP
|
SOIC
|
Package Description |
DIP,
|
SOP, SOP20,.4
|
Pin Count |
20
|
20
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Differential Output |
NO
|
NO
|
Driver Number of Bits |
2
|
2
|
Input Characteristics |
SCHMITT TRIGGER
|
SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-232; TIA-232; V.24; V.28
|
EIA-232; TIA-232; V.24; V.28
|
JESD-30 Code |
R-PDIP-T20
|
R-PDSO-G20
|
JESD-609 Code |
e3
|
e3
|
Length |
26.16 mm
|
12.8 mm
|
Number of Functions |
2
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receiver Number of Bits |
2
|
2
|
Seated Height-Max |
4.572 mm
|
2.65 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.5 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Moisture Sensitivity Level |
|
1
|
Out Swing-Min |
|
10 V
|
Output Low Current-Max |
|
0.0016 A
|
Package Equivalence Code |
|
SOP20,.4
|
Peak Reflow Temperature (Cel) |
|
225
|
Receive Delay-Max |
|
|
Supply Current-Max |
|
1 mA
|
Time@Peak Reflow Temperature-Max (s) |
|
20
|
|
|
|
Compare MAX3235EEPP+G36 with alternatives
Compare MAX3235ECWP+TG36 with alternatives