MAX3237EIDB
vs
MAX3237ECAI+T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
|
Part Package Code |
SSOP
|
28-SSOP-5.3_MM
|
Package Description |
GREEN, SSOP-28
|
|
Pin Count |
28
|
28
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Texas Instruments
|
Analog Devices
|
Additional Feature |
ALSO OPERATES AT 5V SUPPLY
|
|
Differential Output |
NO
|
NO
|
Driver Number of Bits |
5
|
5
|
High Level Input Current-Max |
0.000001 A
|
|
Input Characteristics |
SCHMITT TRIGGER
|
SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-232-F; TIA-232-F; V.28
|
EIA-232; TIA-232; V.24; V.28
|
JESD-30 Code |
R-PDSO-G28
|
R-PDSO-G28
|
JESD-609 Code |
e4
|
e3
|
Length |
10.2 mm
|
10.2 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
3
|
3
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Out Swing-Min |
10 V
|
10 V
|
Output Low Current-Max |
0.000001 A
|
0.0016 A
|
Output Polarity |
TRUE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Equivalence Code |
SSOP28,.3
|
SSOP28,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
150 ns
|
|
Receiver Number of Bits |
3
|
3
|
Seated Height-Max |
2 mm
|
1.99 mm
|
Supply Current-Max |
2 mA
|
2 mA
|
Supply Voltage-Max |
3.6 V
|
5.5 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Supply Voltage1-Max |
3.6 V
|
|
Supply Voltage1-Min |
3 V
|
|
Supply Voltage1-Nom |
3.3 V
|
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
5.3 mm
|
5.29 mm
|
Base Number Matches |
1
|
2
|
Manufacturer Package Code |
|
28-SSOP-5.3_MM
|
Date Of Intro |
|
2002-03-29
|
Technology |
|
BICMOS
|
|
|
|
Compare MAX3237EIDB with alternatives
Compare MAX3237ECAI+T with alternatives