MAX3238CAI+ vs ICL3238ECAZ feature comparison

MAX3238CAI+ Analog Devices Inc

Buy Now Datasheet

ICL3238ECAZ Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC RENESAS ELECTRONICS CORP
Part Package Code 28-SSOP-5.3_MM SSOP
Package Description SSOP-28
Pin Count 28 28
Manufacturer Package Code 28-SSOP-5.3_MM M28.209
Reach Compliance Code compliant compliant
Date Of Intro 1996-09-23
Samacsys Manufacturer Analog Devices Renesas Electronics
Differential Output NO
Driver Number of Bits 5
High Level Input Current-Max 0.000001 A
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; TIA-232; V.24; V.28
JESD-30 Code R-PDSO-G28
JESD-609 Code e3 e3
Length 10.2 mm
Moisture Sensitivity Level 1 3
Number of Functions 3
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Out Swing-Min 10 V
Output Characteristics 3-STATE
Output Low Current-Max 0.0016 A
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP28,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Receiver Number of Bits 3
Seated Height-Max 1.99 mm
Supply Current-Max 2 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5.29 mm
Base Number Matches 2 3
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare MAX3238CAI+ with alternatives

Compare ICL3238ECAZ with alternatives