MAX3451EEUD
vs
MAX3454EETE+
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
TSSOP
|
QFN
|
Package Description |
4.40 MM, TSSOP-14
|
3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16
|
Pin Count |
14
|
16
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
TWO SINGLE ENDED RECEIVER AND ONE DIFFERENTIAL RECEIVER
|
|
Differential Output |
YES
|
YES
|
Driver Number of Bits |
1
|
1
|
Input Characteristics |
SCHMITT TRIGGER
|
DIFFERENTIAL
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
JESD-30 Code |
R-PDSO-G14
|
S-XQCC-N16
|
JESD-609 Code |
e0
|
e3
|
Length |
5 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
TSSOP
|
HVQCCN
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
245
|
260
|
Receive Delay-Max |
22 ns
|
22 ns
|
Receiver Number of Bits |
3
|
1
|
Seated Height-Max |
1.1 mm
|
0.8 mm
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
1.65 V
|
1.65 V
|
Supply Voltage1-Max |
3.6 V
|
5.5 V
|
Supply Voltage1-Min |
3 V
|
4 V
|
Supply Voltage1-Nom |
3.3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Transmit Delay-Max |
18 ns
|
18 ns
|
Width |
4.4 mm
|
3 mm
|
Base Number Matches |
1
|
2
|
Supply Voltage-Nom |
|
2.5 V
|
|
|
|
Compare MAX3451EEUD with alternatives
Compare MAX3454EETE+ with alternatives