MAX40003ANS12+T
vs
MAX9026EBT+
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
|
Part Package Code |
4-WLCSP-N/A
|
6-WLCSP-N/A
|
Pin Count |
4
|
6
|
Manufacturer Package Code |
4-WLCSP-N/A
|
6-WLCSP-N/A
|
Reach Compliance Code |
compliant
|
|
Date Of Intro |
2017-04-07
|
2004-05-06
|
Samacsys Manufacturer |
Analog Devices
|
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Average Bias Current-Max (IIB) |
0.09 µA
|
0.002 µA
|
Bias Current-Max (IIB) @25C |
0.03 µA
|
0.001 µA
|
Input Offset Voltage-Max |
32000 µV
|
10000 µV
|
JESD-30 Code |
S-XBGA-B4
|
R-PBGA-B6
|
JESD-609 Code |
e2
|
e1
|
Length |
0.728 mm
|
1.52 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
6
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Type |
OPEN-DRAIN
|
OPEN-DRAIN
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
VFBGA
|
Package Equivalence Code |
BGA4,2X2,14
|
BGA6,2X3,20
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Response Time-Nom |
25000 ns
|
31000 ns
|
Seated Height-Max |
0.5 mm
|
0.67 mm
|
Supply Current-Max |
0.0013 mA
|
0.0022 mA
|
Supply Voltage Limit-Max |
6 V
|
6 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Terminal Finish |
Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni)
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.35 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
0.728 mm
|
1 mm
|
Base Number Matches |
1
|
2
|
Qualification Status |
|
Not Qualified
|
Temperature Grade |
|
INDUSTRIAL
|
|
|
|
Compare MAX40003ANS12+T with alternatives
Compare MAX9026EBT+ with alternatives