MAX4080FASA+T
vs
LMP8480MME-T/NOPB
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC
|
SSOP
|
Package Description |
SOIC-8
|
VSSOP-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
12 µA
|
12 µA
|
Common-mode Reject Ratio-Nom |
124 dB
|
124 dB
|
Input Offset Voltage-Max |
1200 µV
|
265 µV
|
JESD-30 Code |
R-PDSO-G8
|
S-PDSO-G8
|
JESD-609 Code |
e3
|
e3
|
Length |
4.9 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.07 mm
|
Supply Voltage Limit-Max |
80 V
|
85 V
|
Supply Voltage-Nom (Vsup) |
48 V
|
16 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Unity Gain BW-Nom |
250
|
270
|
Width |
3.9 mm
|
3 mm
|
Base Number Matches |
2
|
1
|
Samacsys Manufacturer |
|
Texas Instruments
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Bandwidth (3dB)-Nom |
|
0.27 MHz
|
Common Mode Voltage-Max |
|
76 V
|
Common-mode Reject Ratio-Min |
|
100 dB
|
Frequency Compensation |
|
YES
|
Low-Bias |
|
NO
|
Low-Offset |
|
YES
|
Micropower |
|
YES
|
Package Equivalence Code |
|
TSSOP8,.19
|
Packing Method |
|
TR
|
Power |
|
NO
|
Programmable Power |
|
NO
|
Slew Rate-Nom |
|
1 V/us
|
Supply Current-Max |
|
0.155 mA
|
Voltage Gain-Min |
|
19.8
|
Wideband |
|
NO
|
|
|
|
Compare MAX4080FASA+T with alternatives
Compare LMP8480MME-T/NOPB with alternatives