MAX418MJD vs HA7-5222/883 feature comparison

MAX418MJD Rochester Electronics LLC

Buy Now Datasheet

HA7-5222/883 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code DIP
Package Description DIP, DIP,
Pin Count 14
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.001 µA 0.08 µA
Common-mode Reject Ratio-Nom 60 dB 95 dB
Input Offset Voltage-Max 6000 µV 750 µV
JESD-30 Code R-CDIP-T14 R-GDIP-T8
JESD-609 Code e0
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -6 V -18 V
Neg Supply Voltage-Nom (Vsup) -2.5 V -15 V
Number of Functions 4 2
Number of Terminals 14 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 240
Seated Height-Max 5.08 mm
Slew Rate-Nom 5000 V/us 37 V/us
Supply Voltage Limit-Max 6 V 18 V
Supply Voltage-Nom (Vsup) 2.5 V 15 V
Surface Mount NO NO
Technology CMOS BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Unity Gain BW-Nom 8 140000
Width 7.62 mm
Base Number Matches 2 3
ECCN Code EAR99
HTS Code 8542.33.00.01

Compare MAX418MJD with alternatives