MAX418MJD vs LM358AJ feature comparison

MAX418MJD Rochester Electronics LLC

Buy Now Datasheet

LM358AJ STMicroelectronics

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC STMICROELECTRONICS
Part Package Code DIP DIP
Package Description DIP, DIP, DIP8,.3
Pin Count 14 8
Reach Compliance Code unknown not_compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.001 µA 0.1 µA
Common-mode Reject Ratio-Nom 60 dB 60 dB
Input Offset Voltage-Max 6000 µV 4000 µV
JESD-30 Code R-CDIP-T14 R-CDIP-T8
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -6 V
Neg Supply Voltage-Nom (Vsup) -2.5 V
Number of Functions 4 2
Number of Terminals 14 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 240
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Nom 5000 V/us 0.6 V/us
Supply Voltage Limit-Max 6 V 32 V
Supply Voltage-Nom (Vsup) 2.5 V 5 V
Surface Mount NO NO
Technology CMOS BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Unity Gain BW-Nom 8 1100
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.05 µA
Frequency Compensation YES
Low-Offset NO
Package Equivalence Code DIP8,.3
Qualification Status Not Qualified
Slew Rate-Min 0.3 V/us
Supply Current-Max 2 mA
Voltage Gain-Min 25000

Compare MAX418MJD with alternatives