MAX418MJD
vs
M38510/10102BCA
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
DIP
|
DIP
|
Package Description |
0.300 INCH, CERAMIC, DIP-14
|
DIP,
|
Pin Count |
14
|
14
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Average Bias Current-Max (IIB) |
0.001 µA
|
0.256 µA
|
Bias Current-Max (IIB) @25C |
0.00001 µA
|
|
Common-mode Reject Ratio-Nom |
60 dB
|
|
Frequency Compensation |
YES
|
|
Input Offset Voltage-Max |
6000 µV
|
4000 µV
|
JESD-30 Code |
R-CDIP-T14
|
R-CDIP-T14
|
JESD-609 Code |
e0
|
|
Low-Bias |
YES
|
|
Low-Offset |
NO
|
|
Micropower |
YES
|
|
Moisture Sensitivity Level |
1
|
|
Neg Supply Voltage Limit-Max |
-6 V
|
-22 V
|
Neg Supply Voltage-Nom (Vsup) |
-2.5 V
|
-10 V
|
Number of Functions |
4
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP14,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
|
Slew Rate-Min |
0.003 V/us
|
|
Slew Rate-Nom |
5000 V/us
|
|
Supply Current-Max |
0.008 mA
|
|
Supply Voltage Limit-Max |
6 V
|
22 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
10 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Unity Gain BW-Nom |
8
|
|
Voltage Gain-Min |
5000
|
|
Width |
7.62 mm
|
|
Base Number Matches |
2
|
7
|
Screening Level |
|
MIL-PRF-38535 Class B
|
|
|
|
Compare MAX418MJD with alternatives
Compare M38510/10102BCA with alternatives