MAX418MJD vs OP249FJ feature comparison

MAX418MJD Rochester Electronics LLC

Buy Now Datasheet

OP249FJ Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code DIP TO-99
Package Description DIP, METAL CAN, TO-99, 8 PIN
Pin Count 14 8
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.001 µA 0.004 µA
Common-mode Reject Ratio-Nom 60 dB 95 dB
Input Offset Voltage-Max 6000 µV 1100 µV
JESD-30 Code R-CDIP-T14 O-MBCY-W8
JESD-609 Code e0 e0
Moisture Sensitivity Level 1 NOT SPECIFIED
Neg Supply Voltage Limit-Max -6 V -18 V
Neg Supply Voltage-Nom (Vsup) -2.5 V -15 V
Number of Functions 4 2
Number of Terminals 14 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED METAL
Package Code DIP TO-99
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Peak Reflow Temperature (Cel) 240 NOT SPECIFIED
Seated Height-Max 5.08 mm
Slew Rate-Nom 5000 V/us 22 V/us
Supply Voltage Limit-Max 6 V 18 V
Supply Voltage-Nom (Vsup) 2.5 V 15 V
Surface Mount NO NO
Technology CMOS JFET
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Pitch 2.54 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 20 NOT SPECIFIED
Unity Gain BW-Nom 8 4700
Width 7.62 mm
Base Number Matches 2 3
Qualification Status COMMERCIAL

Compare MAX418MJD with alternatives

Compare OP249FJ with alternatives