MAX418MJD vs OP295GBC feature comparison

MAX418MJD Rochester Electronics LLC

Buy Now Datasheet

OP295GBC Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ANALOG DEVICES INC
Part Package Code DIP DIE
Package Description DIP, DIE
Pin Count 14 8
Reach Compliance Code unknown compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.001 µA 0.02 µA
Common-mode Reject Ratio-Nom 60 dB 110 dB
Input Offset Voltage-Max 6000 µV 300 µV
JESD-30 Code R-CDIP-T14 R-XUUC-N8
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -6 V -18 V
Neg Supply Voltage-Nom (Vsup) -2.5 V
Number of Functions 4 2
Number of Terminals 14 8
Operating Temperature-Max 125 °C 25 °C
Operating Temperature-Min -55 °C 25 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code DIP DIE
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE UNCASED CHIP
Peak Reflow Temperature (Cel) 240
Seated Height-Max 5.08 mm
Slew Rate-Nom 5000 V/us
Supply Voltage Limit-Max 6 V 18 V
Supply Voltage-Nom (Vsup) 2.5 V 5 V
Surface Mount NO YES
Technology CMOS BICMOS
Temperature Grade MILITARY OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm
Terminal Position DUAL UPPER
Time@Peak Reflow Temperature-Max (s) 20
Unity Gain BW-Nom 8 75
Width 7.62 mm
Base Number Matches 2 1
Source Content uid OP295GBC
ECCN Code EAR99
HTS Code 8542.31.00.01
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.02 µA
Common-mode Reject Ratio-Min 86 dB
Frequency Compensation YES
Low-Offset YES
Micropower YES
Package Equivalence Code DIE OR CHIP
Power Supplies 3/30/+-3/+-15 V
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B (Modified)
Supply Current-Max 0.3 mA
Voltage Gain-Min 500000

Compare MAX418MJD with alternatives