MAX418MJD vs TL33072P feature comparison

MAX418MJD Maxim Integrated Products

Buy Now Datasheet

TL33072P Texas Instruments

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description 0.300 INCH, CERAMIC, DIP-14 DIP, DIP8,.3
Pin Count 14 8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.001 µA 1.8 µA
Bias Current-Max (IIB) @25C 0.00001 µA 1.5 µA
Common-mode Reject Ratio-Nom 60 dB 97 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 6000 µV 7000 µV
JESD-30 Code R-CDIP-T14 R-PDIP-T8
JESD-609 Code e0
Low-Bias YES
Low-Offset NO NO
Micropower YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -6 V -22 V
Neg Supply Voltage-Nom (Vsup) -2.5 V -15 V
Number of Functions 4 2
Number of Terminals 14 8
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supplies +-2.5/+-5/10 V 5/+-15 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Min 0.003 V/us 8 V/us
Slew Rate-Nom 5000 V/us 10 V/us
Supply Current-Max 0.008 mA 9.4 mA
Supply Voltage Limit-Max 6 V 22 V
Supply Voltage-Nom (Vsup) 2.5 V 15 V
Surface Mount NO NO
Technology CMOS BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 8 4500
Voltage Gain-Min 5000 25000
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Source Content uid TL33072P
Common-mode Reject Ratio-Min 70 dB
Length 9.81 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MAX418MJD with alternatives

Compare TL33072P with alternatives