MAX418MJD vs TLC25L2BCD feature comparison

MAX418MJD Rochester Electronics LLC

Buy Now Datasheet

TLC25L2BCD Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code DIP SOIC
Package Description DIP, SOP, SOP8,.25
Pin Count 14 8
Reach Compliance Code unknown compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.001 µA 0.0006 µA
Common-mode Reject Ratio-Nom 60 dB 95 dB
Input Offset Voltage-Max 6000 µV 3000 µV
JESD-30 Code R-CDIP-T14 R-PDSO-G8
JESD-609 Code e0 e4
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -6 V
Neg Supply Voltage-Nom (Vsup) -2.5 V
Number of Functions 4 2
Number of Terminals 14 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Seated Height-Max 5.08 mm 1.75 mm
Slew Rate-Nom 5000 V/us 0.04 V/us
Supply Voltage Limit-Max 6 V 18 V
Supply Voltage-Nom (Vsup) 2.5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 30
Unity Gain BW-Nom 8 100000
Width 7.62 mm 3.9 mm
Base Number Matches 2 2
Source Content uid TLC25L2BCD
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.00006 µA
Common-mode Reject Ratio-Min 65 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.00006 µA
Length 4.9 mm
Low-Bias YES
Low-Offset NO
Micropower YES
Package Equivalence Code SOP8,.25
Packing Method TUBE
Power NO
Power Supplies 1.4/16 V
Programmable Power NO
Qualification Status Not Qualified
Supply Current-Max 0.066 mA
Voltage Gain-Min 50000
Wideband NO

Compare MAX418MJD with alternatives

Compare TLC25L2BCD with alternatives