MAX4292EBA-T
vs
MAX4292EBL-T
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
1.50 X 1.50 MM, BUMP, UCSP-8
|
1.50 X 1.50 MM, MO-195, UCSP-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.09 µA
|
0.09 µA
|
Bias Current-Max (IIB) @25C |
0.06 µA
|
0.06 µA
|
Common-mode Reject Ratio-Nom |
90 dB
|
90 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
2000 µV
|
2000 µV
|
JESD-30 Code |
S-PBGA-B8
|
S-PBGA-B8
|
JESD-609 Code |
e0
|
e0
|
Length |
1.52 mm
|
1.52 mm
|
Low-Bias |
NO
|
NO
|
Low-Offset |
NO
|
NO
|
Micropower |
YES
|
YES
|
Neg Supply Voltage Limit-Max |
|
|
Neg Supply Voltage-Nom (Vsup) |
|
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
VFBGA
|
Package Equivalence Code |
BGA8,3X3,20
|
BGA8,3X3,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Packing Method |
TAPE AND REEL
|
|
Power |
NO
|
NO
|
Programmable Power |
NO
|
NO
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.67 mm
|
0.67 mm
|
Slew Rate-Nom |
0.2 V/us
|
0.2 V/us
|
Supply Current-Max |
0.54 mA
|
0.54 mA
|
Supply Voltage Limit-Max |
6 V
|
6 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Unity Gain BW-Nom |
500
|
500
|
Voltage Gain-Min |
10000
|
10000
|
Wideband |
NO
|
NO
|
Width |
1.52 mm
|
1.52 mm
|
Base Number Matches |
1
|
2
|
Factory Lead Time |
|
4 Weeks
|
Moisture Sensitivity Level |
|
1
|
|
|
|
Compare MAX4292EBA-T with alternatives
Compare MAX4292EBL-T with alternatives