MAX4402ASA+ vs MAX4402AUA/V+ feature comparison

MAX4402ASA+ Maxim Integrated Products

Buy Now Datasheet

MAX4402AUA/V+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC 8-MINI_SO-N/A
Package Description SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0001 µA 0.0001 µA
Bias Current-Max (IIB) @25C 0.0001 µA
Common-mode Reject Ratio-Nom 84 dB 84 dB
Frequency Compensation YES
Input Offset Voltage-Max 8000 µV 8000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 3 mm
Low-Bias YES
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 1.1 mm
Slew Rate-Nom 1 V/us 1 V/us
Supply Current-Max 1.6 mA
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 800 800
Voltage Gain-Min 17780
Width 3.9 mm 3 mm
Base Number Matches 4 2
Manufacturer Package Code 8-MINI_SO-N/A
Date Of Intro 2000-01-03
Screening Level AEC-Q100

Compare MAX4402ASA+ with alternatives

Compare MAX4402AUA/V+ with alternatives