MAX44251AKA+
vs
OPA2189IDR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Part Package Code |
8-SOT_23-N/A
|
|
Pin Count |
8
|
|
Manufacturer Package Code |
8-SOT_23-N/A
|
|
Date Of Intro |
2011-10-24
|
2017-08-12
|
Samacsys Manufacturer |
Analog Devices
|
Texas Instruments
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.0012 µA
|
0.01 µA
|
Bias Current-Max (IIB) @25C |
0.0013 µA
|
0.0003 µA
|
Common-mode Reject Ratio-Nom |
129 dB
|
168 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
6.5 µV
|
5 µV
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e3
|
Length |
2.9 mm
|
4.9 mm
|
Low-Bias |
NO
|
YES
|
Low-Offset |
YES
|
YES
|
Micropower |
NO
|
NO
|
Moisture Sensitivity Level |
1
|
2
|
Number of Functions |
1
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
SOP
|
Package Equivalence Code |
TSSOP8,.1
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power |
NO
|
NO
|
Programmable Power |
NO
|
NO
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.45 mm
|
1.75 mm
|
Slew Rate-Nom |
5 V/us
|
20 V/us
|
Supply Current-Max |
3.5 mA
|
3.6 mA
|
Supply Voltage Limit-Max |
22 V
|
20 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Unity Gain BW-Nom |
10000
|
14000
|
Voltage Gain-Min |
4466840
|
10000000
|
Wideband |
NO
|
NO
|
Width |
1.625 mm
|
3.9 mm
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Ihs Manufacturer |
|
TEXAS INSTRUMENTS INC
|
Package Description |
|
SOIC-8
|
Reach Compliance Code |
|
compliant
|
Common-mode Reject Ratio-Min |
|
146 dB
|
Neg Supply Voltage Limit-Max |
|
-20 V
|
|
|
|
Compare MAX44251AKA+ with alternatives
Compare OPA2189IDR with alternatives