MAX44285TAUA+
vs
MAX44285FAWA+
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
|
Part Package Code |
8-MINI_SO-N/A
|
8-WLCSP-N/A
|
Package Description |
ROHS COMPLIANT, USOP, UMAX-8
|
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
8-MINI_SO-N/A
|
8-WLCSP-N/A
|
Reach Compliance Code |
compliant
|
|
Date Of Intro |
2014-02-03
|
2014-02-03
|
Samacsys Manufacturer |
Analog Devices
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
65 µA
|
65 µA
|
Common-mode Reject Ratio-Nom |
140 dB
|
140 dB
|
Input Offset Voltage-Max |
25 µV
|
25 µV
|
JESD-30 Code |
S-PDSO-G8
|
R-PBGA-B8
|
JESD-609 Code |
e3
|
|
Length |
3 mm
|
2.098 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
VFBGA
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
1.1 mm
|
0.69 mm
|
Supply Voltage Limit-Max |
6 V
|
6 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni)
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3 mm
|
1.077 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare MAX44285TAUA+ with alternatives
Compare MAX44285FAWA+ with alternatives