MAX4460ETT+
vs
AD8235ACBZ-P7
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Part Package Code |
6-LFCSP-3X3X0.75
|
BGA
|
Pin Count |
6
|
11
|
Manufacturer Package Code |
6-LFCSP-3X3X0.75
|
CB-11-1
|
Date Of Intro |
2002-04-07
|
|
Amplifier Type |
INSTRUMENTATION AMPLIFIER
|
INSTRUMENTATION AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.0001 µA
|
0.0006 µA
|
Bandwidth (3dB)-Nom |
2.5 MHz
|
0.023 MHz
|
Common-mode Reject Ratio-Min |
80 dB
|
100 dB
|
Input Offset Voltage-Max |
1900 µV
|
2500 µV
|
JESD-30 Code |
S-XDSO-N6
|
R-PBGA-B11
|
JESD-609 Code |
e3
|
e1
|
Length |
3 mm
|
2.04 mm
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage-Nom (Vsup) |
|
|
Non-linearity-Max |
0.25%
|
0.001%
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
11
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
VFBGA
|
Package Equivalence Code |
SOLCC6,.12,38
|
BGA11,3X4,20
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.8 mm
|
0.657 mm
|
Slew Rate-Nom |
0.5 V/us
|
0.009 V/us
|
Supply Current-Max |
1.1 mA
|
0.05 mA
|
Supply Voltage Limit-Max |
6 V
|
6 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form |
NO LEAD
|
BALL
|
Terminal Pitch |
0.95 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Voltage Gain-Max |
100
|
200
|
Voltage Gain-Min |
1
|
5
|
Voltage Gain-Nom |
10
|
10
|
Width |
3 mm
|
1.57 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Ihs Manufacturer |
|
ANALOG DEVICES INC
|
Package Description |
|
1.50 X 2.20 MM, ROHS COMPLIANT, WLCSP-11
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Samacsys Manufacturer |
|
Analog Devices
|
Input Offset Current-Max (IIO) |
|
0.00013 µA
|
|
|
|
Compare MAX4460ETT+ with alternatives
Compare AD8235ACBZ-P7 with alternatives