MAX4478AUD/V+
vs
TSV914AIPWT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
14-TSSOP_4.4-4.4_MM
|
|
Package Description |
TSSOP-14
|
TSSOP,
|
Pin Count |
14
|
|
Manufacturer Package Code |
14-TSSOP_4.4-4.4_MM
|
|
Reach Compliance Code |
compliant
|
compliant
|
Date Of Intro |
2001-07-15
|
2018-02-14
|
Samacsys Manufacturer |
Analog Devices
|
Texas Instruments
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Average Bias Current-Max (IIB) |
0.00015 µA
|
|
Bias Current-Max (IIB) @25C |
0.00015 µA
|
|
Common-mode Reject Ratio-Nom |
115 dB
|
103 dB
|
Frequency Compensation |
YES
|
|
Input Offset Voltage-Max |
750000 µV
|
1500 µV
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e3
|
e3
|
Length |
5 mm
|
5 mm
|
Low-Bias |
YES
|
|
Low-Offset |
YES
|
|
Micropower |
NO
|
|
Moisture Sensitivity Level |
1
|
2
|
Number of Functions |
4
|
4
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP14,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power |
NO
|
|
Programmable Power |
NO
|
|
Qualification Status |
Not Qualified
|
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1.1 mm
|
1.2 mm
|
Slew Rate-Nom |
3 V/us
|
6.5 V/us
|
Supply Current-Max |
17.6 mA
|
3 mA
|
Supply Voltage Limit-Max |
6 V
|
6 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Unity Gain BW-Nom |
10000
|
8000
|
Voltage Gain-Min |
17780
|
|
Wideband |
NO
|
|
Width |
4.4 mm
|
4.4 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Common-mode Reject Ratio-Min |
|
86 dB
|
|
|
|
Compare MAX4478AUD/V+ with alternatives
Compare TSV914AIPWT with alternatives