MAX4544EUA
vs
MAX4503ESA
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
MSOP
|
SOIC
|
Package Description |
MSOP-8
|
0.150 INCH, SOIC-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
Analog IC - Other Type |
SPDT
|
SPST
|
JESD-30 Code |
S-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
e0
|
Length |
3 mm
|
4.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Off-state Isolation-Nom |
76 dB
|
90 dB
|
On-state Resistance Match-Nom |
0.8 Ω
|
|
On-state Resistance-Max (Ron) |
60 Ω
|
250 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SOP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
240
|
240
|
Qualification Status |
COMMERCIAL
|
|
Seated Height-Max |
1.1 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
12 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
1 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
75 ns
|
100 ns
|
Switch-on Time-Max |
100 ns
|
150 ns
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
20
|
20
|
Width |
3 mm
|
3.9 mm
|
Base Number Matches |
2
|
2
|
Neg Supply Voltage-Nom (Vsup) |
|
-5 V
|
Technology |
|
CMOS
|
|
|
|
Compare MAX4544EUA with alternatives
Compare MAX4503ESA with alternatives