MAX4837ETT33BDD-T
vs
L4931ABPT33TR
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
STMICROELECTRONICS
|
Part Package Code |
SON
|
MODULE
|
Package Description |
3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEA, TDFN-6
|
TO-252, SMSIP5H,.37,50TB
|
Pin Count |
6
|
4
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.33 V
|
0.8 V
|
Dropout Voltage1-Nom |
0.2 V
|
0.4 V
|
Input Voltage-Max |
5.5 V
|
20 V
|
Input Voltage-Min |
2.5 V
|
4 V
|
JESD-30 Code |
S-XDSO-N6
|
R-PSSO-G4
|
JESD-609 Code |
e0
|
e3
|
Length |
3 mm
|
6.5 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
4
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.5 A
|
0.25 A
|
Output Voltage1-Max |
3.366 V
|
3.366 V
|
Output Voltage1-Min |
3.234 V
|
3.234 V
|
Output Voltage1-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
TO-252
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
0.8 mm
|
2.63 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BIPOLAR
|
Terminal Finish |
TIN LEAD
|
TIN
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
3 mm
|
6.1 mm
|
Base Number Matches |
1
|
1
|
Adjustability |
|
FIXED
|
Input Voltage Absolute-Max |
|
20 V
|
Line Regulation-Max |
|
0.015%
|
Load Regulation-Max |
|
0.015%
|
Number of Outputs |
|
1
|
Package Equivalence Code |
|
SMSIP5H,.37,50TB
|
Packing Method |
|
TR
|
|
|
|
Compare MAX4837ETT33BDD-T with alternatives
Compare L4931ABPT33TR with alternatives