MAX483CSA+
vs
MAX483CSA-T
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
0.150 INCH, SOIC-8
|
SOP, SOP8,.25
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER
|
1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER
|
Differential Output |
YES
|
YES
|
Driver Number of Bits |
1
|
1
|
High Level Input Current-Max |
0.001 A
|
0.001 A
|
Input Characteristics |
DIFFERENTIAL SCHMITT TRIGGER
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-422; EIA-485
|
EIA-422; EIA-485
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e0
|
Length |
4.9 mm
|
4.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Out Swing-Min |
1.5 V
|
1.5 V
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Low Current-Max |
0.004 A
|
0.004 A
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.25
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
245
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
2000 ns
|
2000 ns
|
Receiver Number of Bits |
1
|
1
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Current-Max |
0.65 mA
|
0.65 mA
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Transmit Delay-Max |
2000 ns
|
2000 ns
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
5
|
3
|
|
|
|
Compare MAX483CSA+ with alternatives
Compare MAX483CSA-T with alternatives