MAX5078BATT+T
vs
UCC5320SCDR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
6-LFCSP-3X3X0.75
|
|
Package Description |
3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229WEEA, TDFN-6
|
SOP,
|
Pin Count |
6
|
|
Manufacturer Package Code |
6-LFCSP-3X3X0.75
|
|
Reach Compliance Code |
compliant
|
compliant
|
Date Of Intro |
2004-08-05
|
2017-07-02
|
Samacsys Manufacturer |
Analog Devices
|
Texas Instruments
|
High Side Driver |
NO
|
NO
|
Interface IC Type |
BUFFER OR INVERTER BASED MOSFET DRIVER
|
BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER
|
JESD-30 Code |
S-XDSO-N6
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e4
|
Length |
3 mm
|
7.5 mm
|
Moisture Sensitivity Level |
1
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Peak Current Limit-Nom |
4 A
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
SOP
|
Package Equivalence Code |
SOLCC6,.13,38
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
0.8 mm
|
2.8 mm
|
Supply Voltage-Max |
15 V
|
15 V
|
Supply Voltage-Min |
4 V
|
3 V
|
Supply Voltage-Nom |
15 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Matte Tin (Sn)
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Turn-off Time |
0.034 µs
|
0.075 µs
|
Turn-on Time |
0.034 µs
|
0.072 µs
|
Width |
3 mm
|
5.85 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Built-in Protections |
|
TRANSIENT; UNDER VOLTAGE
|
Number of Channels |
|
1
|
Output Current Flow Direction |
|
SOURCE AND SINK
|
Output Current-Max |
|
4.4 A
|
Supply Voltage1-Max |
|
33 V
|
Supply Voltage1-Min |
|
13.2 V
|
Supply Voltage1-Nom |
|
15 V
|
|
|
|
Compare MAX5078BATT+T with alternatives
Compare UCC5320SCDR with alternatives