MAX6029EUK21+
vs
MAX6225BEPA
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
SOIC
|
DIP
|
Package Description |
LSSOP, TSOP5/6,.11,37
|
DIP, DIP8,.3
|
Pin Count |
5
|
8
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
THREE TERMINAL VOLTAGE REFERENCE
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PDSO-G5
|
R-PDIP-T8
|
JESD-609 Code |
e3
|
e0
|
Length |
2.9 mm
|
9.375 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
2.0511 V
|
2.503 V
|
Output Voltage-Min |
2.0449 V
|
2.497 V
|
Output Voltage-Nom |
2.048 V
|
2.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
DIP
|
Package Equivalence Code |
TSOP5/6,.11,37
|
DIP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
245
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.45 mm
|
4.572 mm
|
Supply Voltage-Max (Vsup) |
12.6 V
|
36 V
|
Supply Voltage-Min (Vsup) |
2.5 V
|
8 V
|
Surface Mount |
YES
|
NO
|
Technology |
BICMOS
|
BIPOLAR
|
Temp Coef of Voltage-Max |
30 ppm/°C
|
7 ppm/°C
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.95 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Trim/Adjustable Output |
NO
|
YES
|
Voltage Tolerance-Max |
0.15%
|
0.12%
|
Width |
1.625 mm
|
7.62 mm
|
Base Number Matches |
2
|
2
|
Supply Current-Max (Isup) |
|
3 mA
|
Supply Voltage-Nom (Vsup) |
|
10 V
|
|
|
|
Compare MAX6029EUK21+ with alternatives
Compare MAX6225BEPA with alternatives