MAX6034BEXR30+
vs
LT6660HCDC-5#PBF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Part Package Code |
3-SC70-N/A
|
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
3-SC70-N/A
|
05-08-1717
|
Date Of Intro |
2002-05-22
|
|
Analog IC - Other Type |
THREE TERMINAL VOLTAGE REFERENCE
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PDSO-G3
|
S-PSSO-N3
|
JESD-609 Code |
e3
|
e3
|
Length |
2 mm
|
2 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
3.012 V
|
5.01 V
|
Output Voltage-Min |
2.988 V
|
4.99 V
|
Output Voltage-Nom |
3 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
HSON
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
1.1 mm
|
0.8 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
20 V
|
Supply Voltage-Min (Vsup) |
3.2 V
|
5.9 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
7.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BIPOLAR
|
Temp Coef of Voltage-Max |
75 ppm/°C
|
20 ppm/°C
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
1.25 mm
|
2 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Ihs Manufacturer |
|
ANALOG DEVICES INC
|
Package Description |
|
,
|
Reach Compliance Code |
|
compliant
|
Package Equivalence Code |
|
SILCC3,.08,20
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare MAX6034BEXR30+ with alternatives
Compare LT6660HCDC-5#PBF with alternatives