MAX6034BEXR30+
vs
MAX6241ACPA+
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Part Package Code |
3-SC70-N/A
|
DIP
|
Pin Count |
3
|
8
|
Manufacturer Package Code |
3-SC70-N/A
|
|
Date Of Intro |
2002-05-22
|
|
Analog IC - Other Type |
THREE TERMINAL VOLTAGE REFERENCE
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PDSO-G3
|
R-PDIP-T8
|
JESD-609 Code |
e3
|
e3
|
Length |
2 mm
|
9.375 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
8
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Voltage-Max |
3.012 V
|
4.097 V
|
Output Voltage-Min |
2.988 V
|
4.095 V
|
Output Voltage-Nom |
3 V
|
4.096 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
1.1 mm
|
4.572 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
36 V
|
Supply Voltage-Min (Vsup) |
3.2 V
|
8 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
10 V
|
Surface Mount |
YES
|
NO
|
Technology |
BICMOS
|
BIPOLAR
|
Temp Coef of Voltage-Max |
75 ppm/°C
|
2 ppm/°C
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.65 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Trim/Adjustable Output |
NO
|
YES
|
Width |
1.25 mm
|
7.62 mm
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Ihs Manufacturer |
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
|
DIP, DIP8,.3
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Package Equivalence Code |
|
DIP8,.3
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max (Isup) |
|
3.2 mA
|
Voltage Tolerance-Max |
|
0.02%
|
|
|
|
Compare MAX6034BEXR30+ with alternatives
Compare MAX6241ACPA+ with alternatives