MAX6064BEUR+T vs MAX674ESA-T feature comparison

MAX6064BEUR+T Maxim Integrated Products

Buy Now Datasheet

MAX674ESA-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOT-23 SOIC
Package Description SOT-23, 3 PIN SOP, SOP8,.25
Pin Count 3 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G8
JESD-609 Code e3 e0
Length 2.92 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 4.112 V 10.015 V
Output Voltage-Min 4.08 V 9.985 V
Output Voltage-Nom 4.096 V 10 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.12 mm 1.75 mm
Supply Voltage-Max (Vsup) 12.6 V 33 V
Supply Voltage-Min (Vsup) 4.296 V 13 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount YES YES
Technology BICMOS BIPOLAR
Temp Coef of Voltage-Max 30 ppm/°C 15 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output NO YES
Width 1.3 mm 3.9 mm
Base Number Matches 2 1
Package Equivalence Code SOP8,.25
Voltage Tolerance-Max 0.15%

Compare MAX6064BEUR+T with alternatives

Compare MAX674ESA-T with alternatives